VISHAY VJ0603Y121KXQPW1BC
| Manufacturer | |
| MPN | VJ0603Y121KXQPW1BC |
| LCSC Part # | C5996071 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF X7R ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0592 | $ 0.06 |
| 200+ | $ 0.0236 | $ 4.72 |
| 500+ | $ 0.0229 | $ 11.45 |
| 1,000+ | $ 0.0225 | $ 22.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB121 | YAGEO | 0603 | 57,300 | $ 0.0089 | ||
| 0603X7R121K500NT | AIDE CAPACITOR | 0603 | 14,400 | $ 0.0045 | ||
| 0603B121K500NT | FH | 0603 | 8,200 | $ 0.0072 | ||
| TCC0603X7R121K500CT | CCTC | 0603 | 3,900 | $ 0.0046 | ||
| C0603C121K5RAC7867 | KEMET | 0603 | 0 | $ 0.0435 | ||
| 0603Y0160121KXT | Knowles | 0603 | 0 | $ 0.1015 | ||
| 0603J0160121KXT | Knowles | 0603 | 0 | $ 0.0827 | ||
| MA0603XR121K100 | Meritek | 0603 | 0 | $ 0.0116 | ||
| MA0603XR121K160 | Meritek | 0603 | 0 | $ 0.0116 | ||
| CL10B121KB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0065 | ||
| VJ0603Y121KXQCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603Y121KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| VJ0603Y121KXJCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603Y121KXXPW1BC | VISHAY | 0603 | 0 | $ 0.005 | ||
| VJ0603Y121KXAPW1BC | VISHAY | 0603 | 0 | $ 0.017 | ||
| HGC0603R7121K500NTHJ | Chinocera | 0603 | 0 | $ 0.0041 | ||
| FN18X121K500PSG | PSA | 0603 | 0 | $ 0.0061 | ||
| 0603B121K100CT | Walsin | 0603 | 0 | $ 0.0039 | ||
| 0603B121K160CT | Walsin | 0603 | 0 | $ 0.0039 | ||
| 0603B121K500CT | Walsin | 0603 | 0 | $ 0.0133 |

