VISHAY VJ0402D750KXXAJ
| Manufacturer | |
| MPN | VJ0402D750KXXAJ |
| LCSC Part # | C5995223 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 75pF ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 75pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2939 | $ 0.29 |
| 200+ | $ 0.1173 | $ 23.46 |
| 500+ | $ 0.1134 | $ 56.70 |
| 1,000+ | $ 0.1114 | $ 111.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 75pF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C750K3HACAUTO | KEMET | 0402 | 0 | $ 0.0112 | ||
| C0402C750K3HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| VJ0402D750KXXAP | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D750KXXAC | VISHAY | 0402 | 0 | $ 0.1503 | ||
| VJ0402D750KLXAC | VISHAY | 0402 | 0 | $ 0.1503 | ||
| C0402C750K5HAC7867 | KEMET | 0402 | 0 | $ 0.0047 | ||
| C0402C750K5HACAUTO | KEMET | 0402 | 0 | $ 0.0144 | ||
| MA0402CG750K500 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C750J3HAC7867 | KEMET | 0402 | 0 | $ 0.0051 | ||
| C0402C750J3HACAUTO | KEMET | 0402 | 0 | $ 0.0116 |

