LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol CL-140A product image
Images for reference only

Amphenol CL-140A

Manufacturer
MPN
CL-140A
LCSC Part #
C599268
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Inrush Current Limiters (ICL) RoHS
Datasheetpdf iconAmphenol CL-140A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0836$ 1.08
200+$ 0.4199$ 83.98
500+$ 0.4044$ 202.20
1,000+$ 0.3983$ 398.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerAmphenol
PackagingThrough Hole

Introduction

AI Translation

Disc thermistor with uninsulated lead-wires.

Features

AI Translation
  • UL Approval (UL 1434 File# E82830)
  • Small physical size offers design-in benefits over larger passive components
  • Low cost, solid state device for inrush current suppression
  • Best-in-class capacitance ratings
  • Low steady resistance and accompanying power loss
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50℃ to 175℃)
  • Suitable for PCB mounting
  • Available with kinked or straight leads and tape and reel to EIA RS-468A for automatic insertion

Applications

AI Translation
  • Control of the inrush current in switching power supplies, fluorescent lamp, inverters, motors, etc.