LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-MFL-IU product image
Images for reference only

VICOR VI-MFL-IU

Manufacturer
MPN
VI-MFL-IU
LCSC Part #
C5992103
Packaging
-
Customer #
Key Attributes
DC DC Converters
Datasheetpdf iconVICOR VI-MFL-IU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4146.5423$ 4146.54
200+$ 1654.4975$ 330899.50
500+$ 1599.2103$ 799605.15
1,000+$ 1571.8925$ 1571892.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Vicor's MegaMod and MegaMod Jr. series single, dual, and triple output DC-DC converters provide power system designers with cost-effective, high-performance off-the-shelf solutions for applications that might otherwise require custom power supplies. This product family integrates standard VI-200 or VI-J00 series converters in a rugged chassis-mount package, available in single, dual, or triple output configurations with total output power up to 600W. Fully isolated outputs eliminate efficiency losses and output cross-interference issues.

Features

AI Translation
  • RoHS compliant (VE versions)
  • Input voltage: 10 to 400 VDC
  • Programmable output voltage: 1 to 95 VDC
  • cULus, cTÜVus certified with CE mark
  • Typical efficiency: 80% ~ 90%
  • Power density up to 27 W/In3
  • Low-noise ZCS power architecture
  • Booster versions available for enhanced output power (full-size models only, add B after part number, e.g.: VI-LBxx-xx)