LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TS53YL101MR10 product image
  • TS53YL101MR10 thumbnail 1
  • TS53YL101MR10 thumbnail 2
  • TS53YL101MR10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TS53YL101MR10

Manufacturer
MPN
TS53YL101MR10
LCSC Part #
C5987975
Packaging
SMD,5x5mm
Customer #
Key Attributes
POT 100Ω 250mW
Datasheetpdf iconVISHAY TS53YL101MR10
RoHS Compliance2 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0769$ 2.08
10+$ 2.0272$ 20.27
30+$ 1.9934$ 59.80
100+$ 1.9597$ 195.97
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingSMD,5x5mm
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns1
Resistance100Ω