TRACO POWER TMR 6-7221WIR
| Manufacturer | |
| MPN | TMR 6-7221WIR |
| LCSC Part # | C5987240 |
| Packaging | SIP,21.8x9.6mm |
| Customer # | |
| Key Attributes | 5V 43V~160V SIP,21.8x9.6mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 43V~160V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 43V~160V |
Introduction
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60℃ environment temperature at full load and up to 80℃ with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3`000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Features
- Compact SIP-8 metal case
- EN 50155 railway approval Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
- I/O-isolation 3‘000 VDC
- Fully regulated outputs
- Operating temperature range -40℃ to ±80℃
- Short circuit protection and current limitation
- Remote On/Off
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.8234 | $ 68.82 |
| 200+ | $ 27.4618 | $ 5492.36 |
| 500+ | $ 26.5435 | $ 13271.75 |
| 1,000+ | $ 26.0904 | $ 26090.40 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 43V~160V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.6mm | |
| Number of Outputs | 2 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 43V~160V |
Introduction
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60℃ environment temperature at full load and up to 80℃ with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3`000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Features
- Compact SIP-8 metal case
- EN 50155 railway approval Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
- I/O-isolation 3‘000 VDC
- Fully regulated outputs
- Operating temperature range -40℃ to ±80℃
- Short circuit protection and current limitation
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

