LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TPP 300-124A-M product image
Images for reference only

TRACO POWER TPP 300-124A-M

Manufacturer
MPN
TPP 300-124A-M
LCSC Part #
C5986876
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconTRACO POWER TPP 300-124A-M
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 285.0364$ 285.04
200+$ 113.7317$ 22746.34
500+$ 109.9319$ 54965.95
1,000+$ 108.0541$ 108054.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerTRACO POWER
Packaging-
Height-
output voltage24V
Operating Temperature-40℃~+85℃
Output Power300W
Switching Frequency140kHz
Ripple Noise270mVp-p
Voltage Regulation-
Output current (maximum value)12.5A
Quiescent Supply Current-
Conversion Efficiency93%
Capacitive Load(Max)2400uF
TypeOpen type
Voltage - Supply85V~264V
Length-
Width-
Number of Outputs1
Isolation Voltage(Vrms)4kV
FeaturesActive PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection

Introduction

AI Translation

The TPP 300 series is a set of AC/DC power supplies in an open frame package style. They feature a reinforced double I/O isolation (4000 VAC) system according to latest medical safety standards. The TPP series also has a low leakage current of <100 μA which makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power-density and compact design (4" x 2"). The operating temperature range is -40°C to +85°C with derating above 50°C. In natural convection operation these power supplies deliver 180 Watt going up to 300 Watt with forced air cooling. Additionally, they can deliver 360 Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 300 an ideal solution for industrial and medical devices and for demanding safety and space critical applications.

Features

AI Translation
  • High power-density: 300 Watt in 4"x2" package (open frame)
  • I/O isolation 4000 VAC rated for 250 VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Peak power operation up to 360 Watt for 5s
  • Operating temperature -40°C to 85°C
  • Active power factor correction >0.9
  • Operating up to 5000m altitude
  • Low leakage current of <100 μA
  • Excellent efficiency of up to 93%

Applications

AI Translation
  • Industrial and medical devices
  • Demanding safety and space critical applications