LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMM-115-01-TM-D-SM-TR product image
Images for reference only

Samtec TMM-115-01-TM-D-SM-TR

Manufacturer
MPN
TMM-115-01-TM-D-SM-TR
LCSC Part #
C5986582
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 30 Position 2mm Pitch Dual Row Surface Mount -55℃~+105℃
Datasheetpdf iconSamtec TMM-115-01-TM-D-SM-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9936$ 4.99
200+$ 1.9921$ 398.42
425+$ 1.9254$ 818.30
850+$ 1.8936$ 1609.56
Standard Packaging425/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2mm
Pitch2mm
Current Rating3.2A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs30P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.