LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies V8D1F66B-00000-000 product image
Images for reference only

Carling Technologies V8D1F66B-00000-000RoHS

Manufacturer
MPN
V8D1F66B-00000-000
LCSC Part #
C5986130
Packaging
-
Customer #
Key Attributes
12V SPDT Rocker Switches RoHS
Datasheetpdf iconCarling Technologies V8D1F66B-00000-000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.7074$ 44.71
200+$ 17.8381$ 3567.62
480+$ 17.2426$ 8276.45
1,000+$ 16.9487$ 16948.70
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitSPDT
Actuator Type-
With Lamp-
Termination Style-