LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V28A28C200B3 product image
Images for reference only

VICOR V28A28C200B3RoHS

Manufacturer
MPN
V28A28C200B3
LCSC Part #
C5985380
Packaging
-
Customer #
Key Attributes
28V 9V~36V DC DC Converters RoHS
Datasheetpdf iconVICOR V28A28C200B3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 908.8922$ 908.89
200+$ 362.6547$ 72530.94
500+$ 350.5354$ 175267.70
1,000+$ 344.5484$ 344548.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout7.14A
Output Voltage28V
Height13.5mm
Ripple Noise125mVp-p
Operating Temperature-20℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power200W
Conversion Efficiency85%
Voltage - Supply9V~36V
FeaturesRemote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression
Length116.84mm
Width55.88mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 9 – 36V [a]
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load Efficiency: Up to 85%
  • Maximum operating temp: 100℃
  • Power density: up to 40W per cubic inch
  • Height above board: 0.43in (10.9mm)
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications