LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V375B28M300BL3 product image
Images for reference only

VICOR V375B28M300BL3

Manufacturer
MPN
V375B28M300BL3
LCSC Part #
C5985111
Packaging
DIP-9
Customer #
Key Attributes
28V 250V~425V DIP-9 DC DC Converters
Datasheetpdf iconVICOR V375B28M300BL3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2392.5959$ 2392.60
200+$ 954.6618$ 190932.36
500+$ 922.7602$ 461380.10
1,000+$ 906.9981$ 906998.10
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Iout10.71A
Output Voltage28V
Height13.5mm
Ripple Noise420mVp-p
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Conversion Efficiency88.5%
Output Power300W
Voltage - Supply250V~425V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation
Length57.91mm
Width55.88mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 250 – 425V
  • Isolated output
  • Input surge withstand: 500V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 120W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications