Global Connector Technology USB4715-GF-A-KIT
| Manufacturer | |
| MPN | USB4715-GF-A-KIT |
| LCSC Part # | C5984345 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 6P -30℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8393 | $ 2.84 |
| 200+ | $ 1.1342 | $ 226.84 |
| 700+ | $ 1.0958 | $ 767.06 |
| 1,400+ | $ 1.0774 | $ 1508.36 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 6P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
C5984345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTCFW-H22B-018 | YUWENFA | SMD | 2,258 | $0.5018 $0.5575 | ||
| TYPEC-242-ACP6X6 | XUNPU | SMD | 6,965 | $0.5835 $0.6483 | ||
| TYPEC-242Y-ACP6X7 | XUNPU | SMD | 444 | $ 0.4306 | ||
| HYCW542-USBC06-790B | HOAUC | SMD | 50 | $0.3201 $0.3556 | ||
| HYCW541-USBC06-790B | HOAUC | SMD | 50 | $0.3201 $0.3556 | ||
| PTCFW-H21A-002 | YUWENFA | SMD | 1,165 | $0.1665 $0.1752 | ||
| LCK-TCF302B-L735WL-G1 | LCKELEC | SMD | 920 | $ 0.0563 | ||
| HC-TYPE-C-6P-01B | HCTL | SMD | 1,710 | $0.1036 $0.1294 | ||
| TYPE-C-31-M-16 | Korean Hroparts Elec | SMD | 2,095 | $0.2689 $0.2922 | ||
| HH 6P TYPE-C (Y150) | HH | SMD | 0 | $ 0.285 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

