LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TDN 5-4811WI product image
  • TDN 5-4811WI thumbnail 1
  • TDN 5-4811WI thumbnail 2
  • TDN 5-4811WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TDN 5-4811WIRoHS

Manufacturer
MPN
TDN 5-4811WI
LCSC Part #
C5981634
Packaging
DIP,13.2x9.1mm
Customer #
Key Attributes
DIP,13.2x9.1mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TDN 5-4811WI
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 48.1731$ 48.17
30+$ 45.9424$ 1378.27
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,13.2x9.1mm
Vin18V~75V
Ripple Noise75mVp-p
Vout5V
Operating Temperature-40℃~+75℃
Quiescent Supply Current15mA
Capacitive Load(Max)2200uF
Number of Outputs1
Iout1A
Height10.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency81%
Output Power5W
Length13.2mm
Width9.1mm

Introduction

AI Translation

The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Features

AI Translation
  • Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
  • I/O-isolation 1'600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to +75°C
  • Short circuit protection
  • Remote On/Off
  • Designed to meet UL 62368-1 (UL 60950-1)