LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 8-2422 product image
  • TEL 8-2422 thumbnail 1
  • TEL 8-2422 thumbnail 2
  • TEL 8-2422 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEL 8-2422RoHS

Manufacturer
MPN
TEL 8-2422
LCSC Part #
C5980868
Packaging
DIP,24.1x14mm
Customer #
Key Attributes
DIP,24.1x14mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEL 8-2422
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.9328$ 30.93
30+$ 29.501$ 885.03
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,24.1x14mm
Number of Outputs2
Iout335mA
Vin18V~36V
Ripple Noise55mVp-p
Vout12V
Frequency - Switching370kHz
Operating Temperature40℃~+80℃
Quiescent Supply Current10mA
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Under Voltage Protection;Over Current Protection
Conversion Efficiency85%
Output Power8W
Capacitive Load(Max)150uF

Introduction

AI Translation

The TEL 8 series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer a 2:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load. An input filter makes the converters comply with conducted emission EN 55032 class A.

Features

AI Translation
  • Ultra compact
  • Operating temperature range -40°C to ±80°C
  • Wide 2:1 input range
  • Built-in EN 55032 class A filter
  • Protection against short circuit
  • High efficiency of up to 86%

Applications

AI Translation
  • Instrumentation
  • IT
  • Industrial electronics