P-DUKE Technology, Inc. UDS03-12D05
| Manufacturer | |
| MPN | UDS03-12D05 |
| LCSC Part # | C5979138 |
| Packaging | SMD-7P,11.9x11.3mm |
| Customer # | |
| Key Attributes | 5V 9V~18V SMD-7P,11.9x11.3mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,11.9x11.3mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,11.9x11.3mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~18V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
This encapsulated power module can be used in a wide variety of applications, ranging from simple stand-alone operation to an integrated part of sophisticated power architecture.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2643.9429 | $ 2643.94 |
| 195+ | $ 1054.9503 | $ 205715.31 |
| 495+ | $ 1019.6984 | $ 504750.71 |
| 1,005+ | $ 1002.28 | $ 1007291.40 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,11.9x11.3mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-7P,11.9x11.3mm | |
| Number of Outputs | 2 | |
| Iout | 300mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 3W | |
| Voltage - Supply | 9V~18V |
Report an ErrorShow similar products (0) >
Applications
AI Translation
This encapsulated power module can be used in a wide variety of applications, ranging from simple stand-alone operation to an integrated part of sophisticated power architecture.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

