Kyocera AVX VC080512A250DP
| Manufacturer | |
| MPN | VC080512A250DP |
| LCSC Part # | C597743 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | VARISTOR 16V 40A 0805 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 27V | |
| Energy | 100mJ | |
| Capacitance | 525pF@1kHz | |
| Maximum DC Volts | 12V | |
| Maximum AC Volts | 8.5V | |
| Varistor Voltage | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 27V | |
| Energy | 100mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 525pF@1kHz | |
| Maximum DC Volts | 12V | |
| Maximum AC Volts | 8.5V | |
| Varistor Voltage | 16V |
Introduction
Multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronics are widely adopted across various fields, reliable protection against transient voltages that could damage electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single component.
Applications
- Protection ICs
- Microcontrollers
- Relays
- I/O Ports
- Keyboard Protection
- Mobile Devices
- Industrial Controllers
- Automation
- Smart Grid
- Telecommunications
- LED Lighting
- Cameras
- Base Stations
- Motion Detectors
- Alarms
- And More
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2024 | $ 1.01 |
| 50+ | $ 0.1579 | $ 7.90 |
| 150+ | $ 0.1389 | $ 20.84 |
| 1,000+ | $ 0.1151 | $ 115.10 |
| 2,000+ | $ 0.1045 | $ 209.00 |
| 5,000+ | $ 0.0981 | $ 490.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 27V | |
| Energy | 100mJ | |
| Capacitance | 525pF@1kHz | |
| Maximum DC Volts | 12V | |
| Maximum AC Volts | 8.5V | |
| Varistor Voltage | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Clamping Voltage | 27V | |
| Energy | 100mJ |
| Type | Description | |
|---|---|---|
| Capacitance | 525pF@1kHz | |
| Maximum DC Volts | 12V | |
| Maximum AC Volts | 8.5V | |
| Varistor Voltage | 16V |
Introduction
Multilayer varistors are ZnO-based ceramic semiconductor devices with nonlinear voltage-current characteristics (bidirectional) similar to back-to-back Zener diodes. They also offer greater current and energy handling capability along with EMI/RFI attenuation. As electronics are widely adopted across various fields, reliable protection against transient voltages that could damage electronic circuits is essential, as is EMI/RFI attenuation to prevent signal distortion and meet regulatory requirements. TransGuard components deliver both functions in a single component.
Applications
- Protection ICs
- Microcontrollers
- Relays
- I/O Ports
- Keyboard Protection
- Mobile Devices
- Industrial Controllers
- Automation
- Smart Grid
- Telecommunications
- LED Lighting
- Cameras
- Base Stations
- Motion Detectors
- Alarms
- And More
C597743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V12MLA0805LNHAUTO | Littelfuse | 0805 | 0 | $ 0.0684 | ||
| AMCV-1206H-120-T | ABRACON | 1206 | 0 | $ 0.2248 | ||
| AMCV-1812H-120-T | ABRACON | 1812 | 0 | $ 0.5848 | ||
| V12MLA0805LNH | Littelfuse | 0805 | 0 | $ 0.2854 | ||
| V12MLA0805LNA | Littelfuse | 0805 | 0 | $ 0.1918 | ||
| V12MLA0805LA | Littelfuse | 0805 | 0 | $ 0.2216 | ||
| V12MLA0805LNT | Littelfuse | 0805 | 0 | $ 0.0682 |



