LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T7RYA503KT20 product image
Images for reference only

VISHAY T7RYA503KT20

Manufacturer
MPN
T7RYA503KT20
LCSC Part #
C5975207
Packaging
-
Customer #
Key Attributes
±10% ±100ppm/℃ 50kΩ Trimmer Potentiometers RoHS
Datasheetpdf iconVISHAY T7RYA503KT20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3427$ 4.34
200+$ 1.7337$ 346.74
500+$ 1.675$ 837.50
1,000+$ 1.6473$ 1647.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Number of Turns1
Resistance50kΩ