Suntsu Electronics, Inc. SXT3249BA38-36.000M
| Manufacturer | |
| MPN | SXT3249BA38-36.000M |
| LCSC Part # | C5974571 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 9pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3184 | $ 1.32 |
| 200+ | $ 0.5274 | $ 105.48 |
| 500+ | $ 0.5092 | $ 254.60 |
| 1,000+ | $ 0.5001 | $ 500.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3249BA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3216 | ||
| SXT3249BA27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3155 | ||
| SXT3249BB38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3382 | ||
| SXT3249BA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4006 | ||
| SXT3249BA07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3973 | ||
| SXT3249BA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3125 | ||
| SXT3249BB48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3411 | ||
| SXT3249BB27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3351 | ||
| SXT3249BB17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.332 | ||
| SXT3249BB16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3921 | ||
| SXT3249BB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4172 | ||
| SXT3249AA38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3003 | ||
| SXT3249AA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3034 | ||
| SXT3249AA27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2972 |

