Central CTCH855F-472K
| Manufacturer | |
| MPN | CTCH855F-472K |
| LCSC Part # | C5973228 |
| Packaging | Through Hole,D=7.8mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 23.9Ω Through Hole,D=7.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=7.8mm | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 23.9Ω | |
| Current - Saturation(Isat) | 120mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=7.8mm | |
| Inductance | 4.7mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 23.9Ω | |
| Current - Saturation(Isat) | 120mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4563 | $ 1.46 |
| 200+ | $ 0.5819 | $ 116.38 |
| 500+ | $ 0.5622 | $ 281.10 |
| 1,000+ | $ 0.5531 | $ 553.10 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=7.8mm | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 23.9Ω | |
| Current - Saturation(Isat) | 120mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=7.8mm | |
| Inductance | 4.7mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 23.9Ω | |
| Current - Saturation(Isat) | 120mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

