Meritek CR016R34F
| Manufacturer | |
| MPN | CR016R34F |
| LCSC Part # | C5973104 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 6.34Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 6.34Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 6.34Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0776 | $ 0.08 |
| 200+ | $ 0.031 | $ 6.20 |
| 500+ | $ 0.03 | $ 15.00 |
| 1,000+ | $ 0.0294 | $ 29.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 6.34Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 6.34Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H3ATTE6R34F | KOA | 2512 | 0 | $ 0.04 | ||
| RMCS2512FT6R34 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25126R34FNEG | VISHAY | 2512 | 0 | $ 0.0405 | ||
| CRCW25126R34FNTG | VISHAY | 2512 | 0 | $ 0.1542 | ||
| RC2512FK-076R34L | YAGEO | 2512 | 0 | $ 0.3339 | ||
| RMCP2512FT6R34 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| CRCW25126R34FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25126R34FKEG | VISHAY | 2512 | 0 | $ 0.082 | ||
| CRCW25126R34FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT6R34 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3237 | ||
| SR733ATTE6R34F | KOA | 2512 | 0 | $ 0.1947 | ||
| SR73W3ATTE6R34F | KOA | 2512 | 0 | $ 0.2408 | ||
| SLR1TTE6R34F | KOA | 2512 | 0 | $ 0.2575 | ||
| RMC1-6R34FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-U1TF6R34U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-S1TF6R34U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT6R34 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0361 | ||
| SLR1TTE6R34D | KOA | 2512 | 0 | $ 0.3919 |

