LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06032U100GAT2A product image
Images for reference only

Kyocera AVX 06032U100GAT2ARoHS

Manufacturer
MPN
06032U100GAT2A
LCSC Part #
C597104
Packaging
0603
Customer #
Key Attributes
10pF C0G ±2% 200V 0603 Ceramic Capacitors RoHS
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.226$ 0.23
10+$ 0.2214$ 2.21
30+$ 0.2183$ 6.55
100+$ 0.2152$ 21.52
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance10pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating200V