LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR05F151JODR product image
Images for reference only

Cornell Dubilier Electronics CMR05F151JODR

Manufacturer
MPN
CMR05F151JODR
LCSC Part #
C5970435
Packaging
-
Customer #
Key Attributes
±5% 500V 150pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CMR05F151JODR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.7721$ 42.77
208+$ 17.0674$ 3550.02
494+$ 16.497$ 8149.52
988+$ 16.2156$ 16021.01
Standard Packaging26/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance150pF