LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMT2890-0000-000P0H0A22G product image
Images for reference only

CREE LED CMT2890-0000-000P0H0A22GRoHS

Manufacturer
MPN
CMT2890-0000-000P0H0A22G
LCSC Part #
C5969848
Packaging
-
Customer #
Key Attributes
2700K 70 115° 51.2V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CMT2890-0000-000P0H0A22G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.377$ 59.38
200+$ 23.6921$ 4738.42
500+$ 22.9015$ 11450.75
1,000+$ 22.5102$ 22510.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature2700K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)51.2V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.

Features

AI Translation
  • 22mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Premium White 2-step and 3-step binning
  • Forward voltage option: 54V grade
  • 85°C binning and characterization
  • Maximum drive current: 3300 mA
  • 115° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)