LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-225-11-G-S product image
Images for reference only

Samtec TSW-225-11-G-S

Manufacturer
MPN
TSW-225-11-G-S
LCSC Part #
C5968183
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
5.08mm Through Hole Gold -55℃~+125℃ 25P Black 1 Through Hole,P=5.08mm Headers, Male Pins RoHS
Datasheetpdf iconSamtec TSW-225-11-G-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.979$ 13.98
200+$ 5.5777$ 1115.54
500+$ 5.392$ 2696.00
1,000+$ 5.2999$ 5299.90
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=5.08mm
Pitch5.08mm
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs25P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.