LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSM260P02CX6 RFG product image
Images for reference only

Taiwan Semiconductor TSM260P02CX6 RFG

Manufacturer
MPN
TSM260P02CX6 RFG
LCSC Part #
C5966675
Packaging
SOT-26
Customer #
Key Attributes
20V 6.5A 1.56W 26mΩ@4.5V 1 P-Channel SOT-26 Single FETs, MOSFETs RoHS
Datasheetpdf iconTaiwan Semiconductor TSM260P02CX6 RFG
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2223$ 0.22
200+$ 0.0887$ 17.74
500+$ 0.0858$ 42.90
1,000+$ 0.0843$ 84.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTaiwan Semiconductor
PackagingSOT-26
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)6.5A
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation1.56W
RDS(on)26mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.67nF
Gate Charge(Qg)19.5nC@4.5V

Features

AI Translation
  • Fast switching
  • -1.8V gate drive applications
  • Lead-free plating
  • RoHS compliant
  • Halogen-free molding compound

Applications

AI Translation
  • Battery Packs
  • Portable Devices