Suntsu Electronics, Inc. SXT32418FC16-40.000M
| Manufacturer | |
| MPN | SXT32418FC16-40.000M |
| LCSC Part # | C5965575 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9953 | $ 1.00 |
| 200+ | $ 0.3972 | $ 79.44 |
| 500+ | $ 0.3842 | $ 192.10 |
| 1,000+ | $ 0.3777 | $ 377.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL2EL89CRI-111YLC-40M | YXC Crystal Oscillators | SMD3225-4P | 5,480 | $ 0.0827 | ||
| SXT32418FC17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9336 | ||
| SXT32418FD16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9486 | ||
| SXT32418FD17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.018 | ||
| SXT32418FE16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32418FE17-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.97 | ||
| SXT32418FC07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9274 | ||
| SXT32418FC38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0524 | ||
| SXT32418FC48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32418FC27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0018 | ||
| SXT32418FD27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9547 | ||
| SXT32418FD48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0994 | ||
| SXT32418FD07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32418FD38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9578 | ||
| SXT32418FE48-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0488 | ||
| SXT32418FE07-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0305 | ||
| SXT32418FE38-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9776 | ||
| SXT32418FE27-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32418FB16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9109 | ||
| SXT32418FA16-40.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8926 |

