Suntsu Electronics, Inc. SXT32419DB17-52.000M
| Manufacturer | |
| MPN | SXT32419DB17-52.000M |
| LCSC Part # | C5965264 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 19pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9395 | $ 0.94 |
| 200+ | $ 0.3758 | $ 75.16 |
| 500+ | $ 0.3637 | $ 181.85 |
| 1,000+ | $ 0.3577 | $ 357.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419DB16-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9381 | ||
| SXT32419DC17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9503 | ||
| SXT32419DC16-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9486 | ||
| SXT32419DD17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT32419DD16-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9577 | ||
| SXT32419DB27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32419DB48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32419DB07-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32419DB38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32419DC27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9517 | ||
| SXT32419DC07-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0132 | ||
| SXT32419DC48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9548 | ||
| SXT32419DC38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT32419DD48-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32419DD07-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9562 | ||
| SXT32419DD27-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9608 | ||
| SXT32419DD38-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9623 | ||
| SXT32419DA17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9306 | ||
| SXT32419DA16-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9289 | ||
| SXT32419BB17-52.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 |

