Suntsu Electronics, Inc. SXT32418CC27-28.63636M
| Manufacturer | |
| MPN | SXT32418CC27-28.63636M |
| LCSC Part # | C5964773 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0986 | $ 1.10 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4243 | $ 212.15 |
| 1,000+ | $ 0.4168 | $ 416.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418DC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1218 | ||
| SXT32418CC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1017 | ||
| SXT32418CC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1033 | ||
| SXT32418CC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0956 | ||
| SXT32418DD27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.081 | ||
| SXT32418EC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0286 | ||
| SXT32418DC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1247 | ||
| SXT32418CC07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1063 | ||
| SXT32418CC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0927 | ||
| SXT32418DC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0533 | ||
| SXT32418DC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0953 | ||
| SXT32418ED27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT32418DD17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1072 | ||
| SXT32418FC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8986 | ||
| SXT32418EC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9836 | ||
| SXT32418DC07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0562 | ||
| SXT32418DC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0427 | ||
| SXT32418DD16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0873 | ||
| SXT32418DD38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.029 | ||
| SXT32418EC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9865 |

