Suntsu Electronics, Inc. SXT32418AA07-12.000M
| Manufacturer | |
| MPN | SXT32418AA07-12.000M |
| LCSC Part # | C5964375 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±50ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6517 | $ 0.65 |
| 200+ | $ 0.261 | $ 52.20 |
| 500+ | $ 0.2513 | $ 125.65 |
| 1,000+ | $ 0.2481 | $ 248.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 403I35D12M00000 | CTS | SMD3225-4P | 944 | $ 1.1057 | ||
| SXT32418BA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6411 | ||
| FL1200084 | DIODES | SMD3225-4P | 0 | $ 0.9639 | ||
| FA-238V 12.0000MB50X-C0 | EPSON | SMD3225-4P | 0 | $ 0.4643 | ||
| FA-238V 12.0000MB50X-C | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| FA-238V 12.0000MB50X-C3 | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| SXT32418AA16-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6137 | ||
| SXT32418AA38-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6744 | ||
| SXT32418AA48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.635 | ||
| SXT32418AA27-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6244 | ||
| SXT32418AA17-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6632 | ||
| SXT32418CA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7365 | ||
| SXT32418DA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7971 | ||
| SXT32418EA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9229 | ||
| SXT32418BB07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6729 | ||
| FA-238V 12.0000MB-C5 | EPSON | SMD3225-4P | 0 | $ 1.5517 | ||
| FA-238V 12.0000MB-C3 | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| FA-238V 12.0000MB30X-C3 | EPSON | SMD3225-4P | 0 | $ 0.973 | ||
| SXT32418FA07-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1558 | ||
| FL1200135 | DIODES | SMD3225-4P | 0 | $ 0.7865 |

