Cosel CBS502428-F5
| Manufacturer | |
| MPN | CBS502428-F5 |
| LCSC Part # | C5963379 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.8A | |
| Vin | 18V~36V | |
| Vout | 28V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.8A | |
| Vin | 18V~36V |
| Type | Description | |
|---|---|---|
| Vout | 28V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 50W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 341.0663 | $ 341.07 |
| 200+ | $ 136.0889 | $ 27217.78 |
| 500+ | $ 131.54 | $ 65770.00 |
| 1,000+ | $ 129.2943 | $ 129294.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.8A | |
| Vin | 18V~36V | |
| Vout | 28V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 50W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.8A | |
| Vin | 18V~36V |
| Type | Description | |
|---|---|---|
| Vout | 28V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 87% | |
| Output Power | 50W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

