TRACO POWER TMR 6-4810
| Manufacturer | |
| MPN | TMR 6-4810 |
| LCSC Part # | C5962333 |
| Packaging | SIP,21.8x9.1mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Vin | 36V~75V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+78℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 14mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 6600uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Vin | 36V~75V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+78℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 14mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 6600uF |
Introduction
The TMR-6 series is a new family of isolated 6W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² of board space. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for space critical applications.
Features
- Ultra-compact SIP-8 package
- Wide 2:1 input voltage range
- Continuous shor-circuit protection
- Temperature range -40°C to +78°C
- High efficiency up to 86%
- I/O isolation 1600 VDC
- Remote On/Off control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 44.1894 | $ 44.19 |
| 30+ | $ 42.1427 | $ 1264.28 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Vin | 36V~75V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+78℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 14mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 6600uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 1.3A | |
| Vin | 36V~75V | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+78℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Supply Current | 14mA | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Capacitive Load(Max) | 6600uF |
Introduction
The TMR-6 series is a new family of isolated 6W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² of board space. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for space critical applications.
Features
- Ultra-compact SIP-8 package
- Wide 2:1 input voltage range
- Continuous shor-circuit protection
- Temperature range -40°C to +78°C
- High efficiency up to 86%
- I/O isolation 1600 VDC
- Remote On/Off control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



