LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TPP 15-136-D product image
Images for reference only

TRACO POWER TPP 15-136-DRoHS

Manufacturer
MPN
TPP 15-136-D
LCSC Part #
C5961951
Packaging
DIP-5
Customer #
Key Attributes
15W AC/DC Medical Power Supply
Datasheetpdf iconTRACO POWER TPP 15-136-D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.3965$ 73.40
200+$ 29.2862$ 5857.24
500+$ 28.3073$ 14153.65
1,000+$ 27.8239$ 27823.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerTRACO POWER
PackagingDIP-5
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection

Introduction

AI Translation

AC/DC Medical Power Supply. High power density power supply (encapsulated). Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP. Low leakage current < 75 μa rated for BF applications. EMC compliance to IEC 60601-1-2 4th edition. Risk management process according to ISO 14971 incl. risk management file. Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3. Protection class ll. Operating up to 5000 m altitude. Ready to meet ErP directive, no load power consumption < 75 mW. The TPP 15-D AC/DC power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.1 m x 1.65 m. The full load operating temperature range covers -40°C to +70°C while it goes up to 85°C with 50% load derating. The units operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.

Features

AI Translation
  • High power density power supply (encapsulated)
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • Low leakage current < 75 μa rated for BF applications
  • EMC compliance to IEC 60601-1-2 4th edition
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Protection class ll
  • Operating up to 5000 m altitude
  • Ready to meet ErP directive, no load power consumption < 75 mW
  • Reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • Earth leakage current below 75 μA
  • Excellent efficiency of up to 88.5%
  • Full load operating temperature range from -40°C to +70°C, up to 85°C with 50% load derating
  • Operate in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition