TRACO POWER TML 20124C
| Manufacturer | |
| MPN | TML 20124C |
| LCSC Part # | C5961246 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20 Watt AC/DC Power Modules |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 27.6mm | |
| output voltage | 24V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 20W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 100V~375V | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 840mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 600uF | |
| Length | 96mm | |
| Width | 54.6mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 27.6mm | |
| output voltage | 24V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 20W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 100V~375V | |
| Switching Frequency | 100kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 840mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 600uF | |
| Length | 96mm | |
| Width | 54.6mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.7031 | $ 125.70 |
| 200+ | $ 50.1564 | $ 10031.28 |
| 500+ | $ 48.4805 | $ 24240.25 |
| 1,000+ | $ 47.6531 | $ 47653.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 27.6mm | |
| output voltage | 24V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 20W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 100V~375V | |
| Switching Frequency | 100kHz | |
| Output current (maximum value) | 840mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 600uF | |
| Length | 96mm | |
| Width | 54.6mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| Height | 27.6mm | |
| output voltage | 24V | |
| Voltage - Input(AC) | 90VAC~264VAC | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 20W | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage - Input(DC) | 100V~375V | |
| Switching Frequency | 100kHz |
| Type | Description | |
|---|---|---|
| Output current (maximum value) | 840mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 84% | |
| Capacitive Load(Max) | 600uF | |
| Length | 96mm | |
| Width | 54.6mm | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Overvoltage protection;Overload protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

