TOSHIBA TLP2719(D4,E
| Manufacturer | |
| MPN | TLP2719(D4,E |
| LCSC Part # | C5960903 |
| Packaging | SOIC-6-300mil |
| Customer # | |
| Key Attributes | 8mA 5V 1.6V 4.5V~20V DC SOIC-6-300mil Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.6V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The TLP2719 consists of a high-output infrared LED coupled with a high-gain, high-speed photo detector. It is housed in the SO6L package. This product can be mounted on the same land-pattern as Toshiba's SDIP6 packages. In addition, the SO6L packages has a maximum height of 2.3 mm, which is approximately 45% thinner than the conventional SDIP6 packages. Its low profile package contributes to system size reduction and can be placed in height-restricted locations, such as the back of a board. Also, since TLP2719 guarantees high Isolation Voltage of 5 kVrms (min), this product satisfies the reinforced insulation class according to international safety standards.
Features
- Inverter logic type (open collector output)
- Package: SO6L
- Operating temperature: -40 to 100°C
- Supply voltage: -0.5 to 30 V
- Data transfer rate: 1 MBd (typ.) (NRZ)
- Common-mode transient immunity: ±10 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory
Applications
- Intelligent Power Module Signal Isolation
- Factory Automation (FA)
- Industrial Inverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4608 | $ 1.46 |
| 250+ | $ 0.5834 | $ 145.85 |
| 500+ | $ 0.5637 | $ 281.85 |
| 1,000+ | $ 0.5546 | $ 554.60 |
Standard Packaging125/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.6V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6-300mil | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 8mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.6V | |
| Current transfer ratio | 20% | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 20mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The TLP2719 consists of a high-output infrared LED coupled with a high-gain, high-speed photo detector. It is housed in the SO6L package. This product can be mounted on the same land-pattern as Toshiba's SDIP6 packages. In addition, the SO6L packages has a maximum height of 2.3 mm, which is approximately 45% thinner than the conventional SDIP6 packages. Its low profile package contributes to system size reduction and can be placed in height-restricted locations, such as the back of a board. Also, since TLP2719 guarantees high Isolation Voltage of 5 kVrms (min), this product satisfies the reinforced insulation class according to international safety standards.
Features
- Inverter logic type (open collector output)
- Package: SO6L
- Operating temperature: -40 to 100°C
- Supply voltage: -0.5 to 30 V
- Data transfer rate: 1 MBd (typ.) (NRZ)
- Common-mode transient immunity: ±10 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory
Applications
- Intelligent Power Module Signal Isolation
- Factory Automation (FA)
- Industrial Inverters
C5960903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

