LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THD 15-2421N product image
Images for reference only

TRACO POWER THD 15-2421NRoHS

Manufacturer
MPN
THD 15-2421N
LCSC Part #
C5960393
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THD 15-2421N
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 62.8824$ 62.88
30+$ 59.9711$ 1799.13
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Vin18V~36V
Ripple Noise60mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Capacitive Load(Max)1500uF
Number of Outputs2
Iout1.5A
Frequency - Switching297kHz;363kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Automatic fault recovery;Over Current Protection;Overvoltage protection
Conversion Efficiency87%
Output Power15W

Introduction

AI Translation

The THD 15N series models provide 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 2:1 input voltage range and a precisely regulated output voltage.

Features

AI Translation
  • Highest power density in DIP 24 package
  • Shielded metal case with isolated Baseplate
  • Very high efficiency up to 91%
  • Wide 2:1 input ranges
  • No minimum load required
  • Input filter meets EN 55022 class A without external components
  • I/O isolation voltage 1500 VDC
  • Operating temp. range: -40°C to +85°C
  • Remote On/Off control
  • Industry standard pinout

Applications

AI Translation
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where space on PCB is critical