Suntsu Electronics, Inc. SXT32415BB27-18.432M
| Manufacturer | |
| MPN | SXT32415BB27-18.432M |
| LCSC Part # | C5960093 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 15pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5986 | $ 0.60 |
| 200+ | $ 0.2395 | $ 47.90 |
| 500+ | $ 0.2319 | $ 115.95 |
| 1,000+ | $ 0.2273 | $ 227.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32415CB27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6776 | ||
| SXT32415BB17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5956 | ||
| SXT32415BB16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6341 | ||
| SXT32415BB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6016 | ||
| SXT32415CC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32415CB17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6744 | ||
| SXT32415BB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6047 | ||
| SXT32415BB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5895 | ||
| SXT32415CB16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6274 | ||
| SXT32415CB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6366 | ||
| SXT32415CC17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6794 | ||
| SXT32415CC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6457 | ||
| SXT32415CB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6244 | ||
| SXT32415CB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6396 | ||
| SXT32415CC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6531 | ||
| SXT32415CC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7019 | ||
| SXT32415CC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6425 | ||
| SXT32415BA27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5805 | ||
| SXT32415CA27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6582 | ||
| SXT32415BA17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5774 |

