LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER TEN 8-2413WI product image
  • TEN 8-2413WI thumbnail 1
  • TEN 8-2413WI thumbnail 2
  • TEN 8-2413WI thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

TRACO POWER TEN 8-2413WIRoHS

제조업체
제조사 품번
TEN 8-2413WI
LCSC 번호
C5959989
포장
DIP,32x20.3mm
고객 번호
주요 제원
DIP,32x20.3mm DC DC Converters RoHS
데이터시트pdf iconTRACO POWER TEN 8-2413WI
재고 있음: 2
2 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 49.3619$ 49.36
30+$ 47.0764$ 1412.29
표준 패키지10/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장DIP,32x20.3mm
Vin36V
Ripple Noise50mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current30mA
Capacitive Load(Max)200uF
Number of Outputs1
Iout533mA
Height10.2mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage protection;Short Circuit Protection
Conversion Efficiency86%
Output Power8W
Length32mm
Width20.3mm

개요

AI 번역

The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection.

주요 특징

AI 번역
  • Ultra wide 4:1 input range up to 160 VDC
  • Certified for Railway applications (EN 50155)
  • Operating temperature range -40°C to +85°C
  • Input under voltage lockout
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022 class A
  • Remote On/Off
  • Over voltage protection
  • Short circuit protection

응용 분야

AI 번역
  • Railroad and transportation systems
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Measurement equipment