LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITG Electronics, Inc. C20200-03 product image
Images for reference only

ITG Electronics, Inc. C20200-03RoHS

Manufacturer
MPN
C20200-03
LCSC Part #
C5958845
Packaging
Through Hole
Customer #
Key Attributes
1mH@1kHz 22mΩ 2 Through Hole Common Mode Chokes RoHS
Datasheetpdf iconITG Electronics, Inc. C20200-03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4855$ 6.49
216+$ 2.5882$ 559.05
504+$ 2.5018$ 1260.91
1,008+$ 2.4594$ 2479.08
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerITG Electronics, Inc.
PackagingThrough Hole
Inductance @ Frequency1mH@1kHz
DC Resistance(DCR)22mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Voltage Withstand1.5kV
Impedance @ Frequency-
Current Rating4.8A
Operating Temperature-55℃~+105℃

Features

AI Translation
  • Single winding
  • Excellent EMI suppression over a wide frequency spectrum
  • High current capacity
  • Dielectric strength: 1500Vrms
  • Coil mounted on UL94-V0 rated plastic base
  • Fixed pin spacing for easy PCB insertion
  • Operating temperature: -55°C ~ +105°C