VISHAY BZX384B6V2-G3-18
| Manufacturer | |
| MPN | BZX384B6V2-G3-18 |
| LCSC Part # | C5957742 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 6.08V~6.32V 6.2V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 40Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard
- Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3: Green, commercial grade
- Base part number - HG3: Green, AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0859 | $ 0.09 |
| 200+ | $ 0.0343 | $ 6.86 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 40Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard
- Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3: Green, commercial grade
- Base part number - HG3: Green, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B6V2S | NH | SOD-323 | 1,050 | $ 0.0179 | ||
| BZT52B6V2S | luJing | SOD-323 | 3,000 | $0.0169 $0.0192 | ||
| BZT52B6V2S | Chao He | SOD-323 | 2,980 | $ 0.0284 | ||
| BZT52B6V2S | CBI | SOD-323 | 2,900 | $ 0.0143 | ||
| BZT52B6V2S | YTL | SOD-323 | 2,850 | $ 0.0165 | ||
| BZT52B6V2S | Slkor | SOD-323 | 1,500 | $0.0130 $0.0216 | ||
| BZT52B6V2S | XZT | SOD-323 | 850 | $ 0.0158 | ||
| BZT52C6V2S | YANGJIE | SOD-323(SC-90) | 20 | $ 0.0305 | ||
| BZX384B6V2-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B6V2-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| BZX384B6V2-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZT52B6V2JSHE3-TP | MCC | SOD-323 | 0 | $ 0.0738 | ||
| BZT52B6V2JS-TP | MCC | SOD-323 | 0 | $ 0.1951 | ||
| BZT52B6V2S RRG | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0584 | ||
| MM3Z6V2B | onsemi | SOD-323FL | 0 | $ 0.0798 | ||
| UDZS6V2B | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0707 | ||
| BZT52B6V2S | JSCJ | SOD-323 | 0 | $ 0.0324 | ||
| BZT52B6V2LS-TP | MCC | SOD-323FL | 0 | $ 0.071 | ||
| MMXZ5234C-TP | MCC | SOD-323 | 0 | $ 0.0947 | ||
| BZT52B6V2S RR | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0427 |

