LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZD27C130P RUG product image
Images for reference only

Taiwan Semiconductor BZD27C130P RUGRoHS

Manufacturer
MPN
BZD27C130P RUG
LCSC Part #
C5957149
Packaging
Sub-SMA
Customer #
Key Attributes
1 Independent 124V~141V 132.5V Sub-SMA Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZD27C130P RUG
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6441$ 0.64
200+$ 0.2577$ 51.54
500+$ 0.2486$ 124.30
1,000+$ 0.244$ 244.00
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingSub-SMA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@100V
Impedance(Zzt)300Ω
Zener Voltage(Range)124V~141V
Zener Voltage(Nom)132.5V
Impedance(Zzk)-

Features

AI Translation
  • Silicon Zener diode
  • Low-profile SMD package
  • Zener and surge current rated
  • Low leakage current
  • Excellent stability
  • MSL: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation

Voltage Regulation, Reference Voltage, Protection Circuits

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZD27C130PTaiwan SemiconductorSub-SMA0$ 0.3187
BZD27C120PHR3GTaiwan SemiconductorSub-SMA0$ 0.6865
BZD27C120P RUGTaiwan SemiconductorSub-SMA0$ 0.6441