LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRE-30E4000-C-72 product image
Images for reference only

Bridgelux BXRE-30E4000-C-72

Manufacturer
MPN
BXRE-30E4000-C-72
LCSC Part #
C5956825
Packaging
-
Customer #
Key Attributes
5686lm 3000K 80 120° 34V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconBridgelux BXRE-30E4000-C-72
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.1565$ 25.16
200+$ 10.0379$ 2007.58
500+$ 9.703$ 4851.50
1,000+$ 9.5363$ 9536.30
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens5686lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle120°
Voltage - Forward(Vf)34V
Illumination ColorWarm White

Introduction

AI Translation

V-Series LED array products deliver high-quality light in a compact and cost-effective solid-state lighting package. These chip-on-board arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility previously unattainable. This high luminous flux density light source is designed to support directional luminaires and replacement lamps across a wide range of high-quality, low-cost commercial and residential applications. The V18 LED array offers multiple combinations of electrical characteristics, CCT, and CRI, providing significant design flexibility and energy efficiency. Lighting system designs utilizing these LED arrays can achieve higher system-level luminous efficacy and extended operational lifetime.

Features

AI Translation
  • Typical luminous efficacy of 170 lm/W
  • Compact high-luminance-density light source
  • Uniform, high-quality illumination
  • Available in minimum CRI options of 65, 70, 80, 90, and 95
  • Simplified thermal path
  • ENERGY STAR and ANSI compliant binning structure with 2-step, 3-step, and 4-step MacAdam ellipse binning options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with unlimited dimming capability
  • Bin code marked on reverse side
  • Enhanced optical control
  • Pixel-free, pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance and higher operating temperature
  • Uniform, consistent white light
  • Lower operating costs
  • Easy integration with daylight and motion sensors for enhanced energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Applications

AI Translation
  • Replacement lamps
  • Task lighting
  • Accent lighting
  • Spot lighting
  • Track lighting