LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRE-30E3000-D-83 product image
Images for reference only

Bridgelux BXRE-30E3000-D-83

Manufacturer
MPN
BXRE-30E3000-D-83
LCSC Part #
C5956823
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconBridgelux BXRE-30E3000-D-83
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1696$ 11.17
180+$ 4.4571$ 802.28
480+$ 4.3079$ 2067.79
1,020+$ 4.2349$ 4319.60
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-

Features

AI Translation
  • Up to 182 lm/W efficacy, supporting luminaire miniaturization trends and efficiency standards
  • 3x overload capability, up to 30% more lumens per LES size for precise optical control
  • Source lumens matched to conventional lighting requirements, delivering the right light for the right application
  • Typical drive currents aligned with industry standards
  • Optical and mechanical compatibility with previous generations, simplifying the upgrade process
  • On-board connector port or plug-in connection
  • Typical efficacy up to 185 lm/W
  • 3x overload capability
  • Source lumens matched to conventional lighting requirements
  • Typical drive currents aligned with industry standards
  • Optical and mechanical compatibility with previous generations
  • Solder-free connection for plug-and-play installation
  • 30% more lumens per LES size for precise optical control
  • Right light for the right application
  • Reduced system cost
  • Simplified upgrade process leveraging existing ecosystem components

Applications

AI Translation
  • Residential areas and parking lots
  • Building facades
  • Retail and hospitality
  • Landscaping
  • Architecture and museums
  • Healthcare
  • Offices and education
  • Roads
  • Industrial and warehouses