LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384C4V3-HE3-08 product image
Images for reference only

VISHAY BZX384C4V3-HE3-08

Manufacturer
MPN
BZX384C4V3-HE3-08
LCSC Part #
C5956787
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 4V~4.6V 4.3V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY BZX384C4V3-HE3-08
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0657$ 0.07
200+$ 0.0263$ 5.26
500+$ 0.0254$ 12.70
1,000+$ 0.025$ 25.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)410Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • Standard Zener voltage tolerance is ± 5%; replace "C" with "B" for ± 2% tolerance
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52C4V3SGuangdong HottechSOD-32350$0.0079 $0.0158
BZT52C4V3SNHSOD-3232,950$0.0094 $0.0188
BZT52C4V3SFOSANSOD-3232,200$0.0156 $0.0173
BZT52C4V3SR+OSOD-323874,600$ 0.0124
BZT52C4V3SBORNSOD-32317,750$ 0.0181
BZT52C4V3SDOWOSOD-32311,450$ 0.0136
BZT52C4V3SMSKSEMISOD-3233,220$0.0260 $0.0273
LM3Z4V3T1GLRCSOD-323820$ 0.0273
BZT52C4V3S-7-FDIODESSOD-32310$ 0.0533
BZX384C4V3-G3-08VISHAYSOD-3230$ 0.0787
BZX384C4V3-E3-18VISHAYSOD-3230$ 0.0656
BZX384C4V3-E3-08VISHAYSOD-3230$ 0.0726
BZT52C4V3S-TPMCCSOD-3230$ 0.0375
BZT52C4V3SYANGJIESOD-323(SC-90)0$ 0.0244
BZT52C4V3S RRGTaiwan SemiconductorSOD-323F0$ 0.0612
BZX384C4V3-G3-18VISHAYSOD-3230$ 0.0787
M3Z4V3CTaiwan SemiconductorSOD-323F0$ 0.0588
MM3Z4V3ConsemiSOD-323FL0$ 0.0432
BZT52C4V3SQ-7-FDIODESSOD-3230$ 0.0352
BZT52C4V3SJingdao MicroelectronicsSOD-3230$ 0.0152