Bellnix Co., LTD BTC05-03S120S
| Manufacturer | |
| MPN | BTC05-03S120S |
| LCSC Part # | C5955322 |
| Packaging | SMD-7P,23.2x21.1mm |
| Customer # | |
| Key Attributes | 3.3V 4.5V~9V SMD-7P,23.2x21.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bellnix Co., LTD | |
| Packaging | SMD-7P,23.2x21.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p;120mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 8.8mm | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Dynamic voltage scaling;Over Current Protection;Under Voltage Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 76% | |
| Length | 23.7mm | |
| Width | 21.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bellnix Co., LTD | |
| Packaging | SMD-7P,23.2x21.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p;120mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Height | 8.8mm | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Dynamic voltage scaling;Over Current Protection;Under Voltage Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 76% | |
| Length | 23.7mm | |
| Width | 21.1mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BTC series is a thin, high efficiency, low noise isolated DC-DC converter. Contrived to adopt new circuit to achieve miniaturization. Circuit construction is high-efficiency and simple. Adjustable output voltage and remote ON/OFF control has been added as a new function.
Features
AI Translation
- Adjustable Output Voltage
- Remote ON/OFF Control
- Dual Power Supply usable as Single Power Supply
- Isolation Voltage AC500V
- Built-in Over-Current Protection Circuit
- Built-in Low Input Voltage Protection Function
- Built-in Over Input Current Protection Element
- No Electrolytic Capacitor, No Tantalum Capacitor
- MTTF 1,500,000 Hrs
- Metallic Shield Cover
- Halogen-Free PCB Used
- Between Primary and Secondary Combination Capacitance approx. 30 to 110pF
- Operating Temp. Range -40°C to 85°C (Temp. Derating required)
- RoHS Compliance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.6119 | $ 59.61 |
| 200+ | $ 23.7857 | $ 4757.14 |
| 480+ | $ 22.9917 | $ 11036.02 |
| 1,000+ | $ 22.5992 | $ 22599.20 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bellnix Co., LTD | |
| Packaging | SMD-7P,23.2x21.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p;120mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Height | 8.8mm | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Dynamic voltage scaling;Over Current Protection;Under Voltage Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 76% | |
| Length | 23.7mm | |
| Width | 21.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bellnix Co., LTD | |
| Packaging | SMD-7P,23.2x21.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p;120mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Height | 8.8mm | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Dynamic voltage scaling;Over Current Protection;Under Voltage Protection | |
| Output Power | 6W | |
| Conversion Efficiency | 76% | |
| Length | 23.7mm | |
| Width | 21.1mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BTC series is a thin, high efficiency, low noise isolated DC-DC converter. Contrived to adopt new circuit to achieve miniaturization. Circuit construction is high-efficiency and simple. Adjustable output voltage and remote ON/OFF control has been added as a new function.
Features
AI Translation
- Adjustable Output Voltage
- Remote ON/OFF Control
- Dual Power Supply usable as Single Power Supply
- Isolation Voltage AC500V
- Built-in Over-Current Protection Circuit
- Built-in Low Input Voltage Protection Function
- Built-in Over Input Current Protection Element
- No Electrolytic Capacitor, No Tantalum Capacitor
- MTTF 1,500,000 Hrs
- Metallic Shield Cover
- Halogen-Free PCB Used
- Between Primary and Secondary Combination Capacitance approx. 30 to 110pF
- Operating Temp. Range -40°C to 85°C (Temp. Derating required)
- RoHS Compliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

