VISHAY T73YU103KT20
| Manufacturer | |
| MPN | T73YU103KT20 |
| LCSC Part # | C5954076 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 500mW Through Hole |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.354 | $ 1.35 |
| 10+ | $ 1.3265 | $ 13.27 |
| 50+ | $ 1.3082 | $ 65.41 |
| 100+ | $ 1.2899 | $ 128.99 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
C5954076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3386X-1-103LF | BOURNS | Through Hole | 8 | $ 1.785 | ||
| 3386G-1-103LF | BOURNS | Through Hole | 5 | $ 1.2602 | ||
| 3329P-1-103LF | BOURNS | Through Hole | 5 | $ 3.2795 | ||
| 3329X-1-103LF | BOURNS | Through Hole | 0 | $ 3.5898 | ||
| 3362R-1-103LF | BOURNS | Through Hole | 0 | $ 1.4006 | ||
| 3362X-1-103 | BOURNS | Through Hole | 0 | $ 1.7923 | ||
| 3386H-1-103T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386Y-1-103T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3386H-EY5-103LF | BOURNS | Through Hole | 0 | $ 2.3805 | ||
| 3386M-1-103LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| 3386P-DF6-103 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386U-1-103 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386W-1-103R | BOURNS | Through Hole | 0 | $ 2.7603 | ||
| 3386Y-1-103 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-DK9-103LF | BOURNS | Through Hole | 0 | $ 2.0651 | ||
| 3329S-1-103 | BOURNS | Through Hole | 0 | $ 5.4388 | ||
| 3362R-1-103TLF | BOURNS | Through Hole | 0 | $ 2.6368 | ||
| 3362M-1-103 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 25RXR10KLF | TT Electronics | Through Hole | 0 | $ 1.9684 | ||
| 25WR10KLF | TT Electronics | Through Hole | 0 | $ 4.9233 |



