VISHAY BFC238324334
| Manufacturer | |
| MPN | BFC238324334 |
| LCSC Part # | C5953424 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 330nF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 330nF | |
| Voltage Rating | 220V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 220V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5618 | $ 10.56 |
| 250+ | $ 4.2151 | $ 1053.78 |
| 500+ | $ 4.0741 | $ 2037.05 |
| 1,000+ | $ 4.0043 | $ 4004.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 330nF | |
| Voltage Rating | 220V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 220V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 171334J630Q-F | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 3.0835 | ||
| R75QR33304000J | KEMET | Through Hole,P=27.5mm | 0 | $ 0.6911 | ||
| PHE450PF6330JR06L2 | KEMET | Through Hole,P=27.5mm | 0 | $ 1.7153 | ||
| MKP383433063JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.0824 | ||
| MKP383433063JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.0824 | ||
| BFC238320334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.5534 | ||
| MKP383433063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.0824 | ||
| BFC238321334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 11.147 | ||
| BFC247964334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.7957 | ||
| BFC247990239 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.6446 | ||
| BFC247962334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.6468 | ||
| MKP383433100JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.153 | ||
| BFC238334334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 8.3281 | ||
| BFC238330334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.9746 | ||
| MKP383433100JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.153 | ||
| MKP383433100JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.153 | ||
| BFC238331334 | VISHAY | Through Hole,P=27.5mm | 0 | $ 8.3281 | ||
| MKP385433063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.794 | ||
| FKP4O133306I00JSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 3.9536 | ||
| MKP1T033306I00JSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 4.7252 |

