Suntsu Electronics, Inc. SXT2248DD38-26.000M
| Manufacturer | |
| MPN | SXT2248DD38-26.000M |
| LCSC Part # | C5952785 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 8pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0897 | $ 1.09 |
| 200+ | $ 0.4346 | $ 86.92 |
| 500+ | $ 0.4216 | $ 210.80 |
| 1,000+ | $ 0.4135 | $ 413.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248DD48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0199 | ||
| SXT2248DD27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0651 | ||
| SXT2248ED38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1382 | ||
| SXT2248ED48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1412 | ||
| SXT2248DD07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0108 | ||
| SXT2248DD17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0153 | ||
| SXT2248DD16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0124 | ||
| SXT2248EE38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0759 | ||
| SXT2248ED27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT2248FD38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1215 | ||
| SXT2248EE48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248FD48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248ED16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0594 | ||
| SXT2248ED17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1111 | ||
| SXT2248ED07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1302 | ||
| SXT2248EE27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0745 | ||
| SXT2248FE38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248FD27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.12 | ||
| SXT2248DA38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8138 | ||
| SXT2248DC38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0077 |

