LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2248BA48-30.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2248BA48-30.000M

Manufacturer
MPN
SXT2248BA48-30.000M
LCSC Part #
C5952319
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 8pF ±30ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT2248BA48-30.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1931$ 1.19
200+$ 0.4766$ 95.32
500+$ 0.4604$ 230.20
1,000+$ 0.4523$ 452.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency30MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2248BA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1138
SXT2248CA48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1984
SXT2248CA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1953
SXT2248BA27-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1109
QT252S-30.000MAHV-TQST Products, LLCSMD2520-4P0$ 0.8577
SXT2248DA48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2676
SXT2248BB48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825
SXT2248BA07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1047
SXT2248BA17-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1866
SXT2248BA16-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1063
SXT2248BB38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.206
SXT2248DA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1821
SXT2248CA27-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1397
SXT2248EA48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2396
SXT2248CB48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1579
SXT2248CA17-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2158
SXT2248CA16-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2145
SXT2248CA07-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2109
SXT2248CC48-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1714
SXT2248EA38-30.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.238