Suntsu Electronics, Inc. SXT2247BA16-38.400M
| Manufacturer | |
| MPN | SXT2247BA16-38.400M |
| LCSC Part # | C5952094 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 7pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3972 | $ 1.40 |
| 200+ | $ 0.5577 | $ 111.54 |
| 500+ | $ 0.5395 | $ 269.75 |
| 1,000+ | $ 0.5304 | $ 530.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2247BA17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3123 | ||
| SXT2247BB16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4962 | ||
| SXT2247BB17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.417 | ||
| SXT2247BA07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3681 | ||
| SXT2247BA27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3307 | ||
| SXT2247BA38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3472 | ||
| SXT2247BA48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3639 | ||
| SXT2247BB38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4502 | ||
| SXT2247BB48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5708 | ||
| SXT2247BB07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4476 | ||
| SXT2247BB27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4336 | ||
| SXT2247AA16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1926 | ||
| SXT2247AA17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2093 |

