LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SM16B-CZSS-1-TB(LF)(SN) product image
Images for reference only

JST SM16B-CZSS-1-TB(LF)(SN)RoHS

Manufacturer
MPN
SM16B-CZSS-1-TB(LF)(SN)
LCSC Part #
C595181
Packaging
Through Hole
Customer #
Key Attributes
1.5mm 2A Surface Mount, Right Angle 100V 16P -25℃~+85℃ Tin Through Hole Headers, Male Pins RoHS
Datasheetpdf iconJST SM16B-CZSS-1-TB(LF)(SN)
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9805$ 2.98
200+$ 1.153$ 230.60
500+$ 1.1129$ 556.45
1,250+$ 1.0928$ 1366.00
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount, Right Angle
Voltage Rating (Max)100V
Number of PINs16P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialCopper alloy
Plastic MaterialPA66

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.